Phoenix Contact 1499 Series Distribution Unit, 3 Port
- RS Stock No.:
- 483-119
- Mfr. Part No.:
- 1499535
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.93
(exc. VAT)
€47.88
(inc. VAT)
- RS Stock No.:
- 483-119
- Mfr. Part No.:
- 1499535
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Maximum Operating Voltage | 500V ac | |
| Series | 1499 | |
| IP Rating | IP66, IP68, IP69K | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE 40059408 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Maximum Operating Voltage 500V ac | ||
Series 1499 | ||
IP Rating IP66, IP68, IP69K | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE 40059408 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Y distributor offers an innovative solution for power distribution in challenging environments. Designed with reliability in mind, this product ensures efficient and secure connections, making it ideal for a variety of industrial applications. Equipped with robust features, it allows for seamless integration into existing systems. Its compact size coupled with exemplary protective ratings means it withstands harsh conditions while maintaining performance. Whether in automated guided vehicles or control cabinet manufacturing, this distributor provides the necessary versatility and dependability needed by todays engineers and technicians.
Optimised for easy plug-and-play installation
Facilitates swift field wiring with its Push-Lock connection
Engineered to function effectively in extreme environmental conditions
Features a secure locking mechanism to prevent accidental disconnections
Designed for fast setup with ready-to-use cable assemblies
Incorporates high-grade materials for superior durability
Complies with stringent safety regulations and standards
Ideal for diverse applications, from e-mobility to automation
Related links
- Phoenix Contact IPD Series Distribution Unit, 3 Port
- Phoenix Contact SAC Series Distribution Unit M12
- Eaton SWD4 Series Distribution Unit, 3 Port
- Phoenix Contact SACB Series Distribution Unit 3 m
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit, 5 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M8, 10 m

