Eaton SWD4 Series Distribution Unit, 3 Port
- RS Stock No.:
- 125-723
- Mfr. Part No.:
- 174707 SWD4-SP-3084
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.44
(exc. VAT)
€58.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.44 |
*price indicative
- RS Stock No.:
- 125-723
- Mfr. Part No.:
- 174707 SWD4-SP-3084
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Series SWD4 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT Splitter is a high performance accessory designed for splitting an M12 I/O connection's I/O signals. It features a compact construction and customizable measuring ranges, making installation and set up quick and easy. It is made fro
IP67 degree of protection for use in harsh environments
Compact construction and customizable measuring ranges
High long term stability and repeatability for accurate process monitoring
Made from 316L material for durability and reliability
Suitable f
Related links
- Eaton SWD4 Series Distribution Unit, 3 Port
- Phoenix Contact 1499 Series Distribution Unit, 3 Port
- Phoenix Contact IPD Series Distribution Unit, 3 Port
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit 3 m
- Eaton SWD4 Series Cable Gland IP20
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
