Phoenix Contact Distribution Unit, 5 Port, M12 Connector
- RS Stock No.:
- 556-507
- Mfr. Part No.:
- 1560086
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4,950.00
(exc. VAT)
€6,088.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,950.00 | €49.50 |
*price indicative
- RS Stock No.:
- 556-507
- Mfr. Part No.:
- 1560086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 60V ac | |
| Interface Type | M12 Connector | |
| Housing Material | TPU | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 5 | ||
Maximum Operating Voltage 60V ac | ||
Interface Type M12 Connector | ||
Housing Material TPU | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y distributor is an essential solution for efficient connectivity, specifically designed for versatile applications in industrial environments. Engineered with a focus on robustness, this product features a five position configuration that allows for unshielded connections. Its innovative design incorporates M12 plug and socket connections, providing reliability and ease of installation. The distributor's IP65/IP67 rating ensures protection from dust and moisture, making it ideal for challenging operational conditions. Built from high quality materials, it meets stringent industry standards, enhancing both performance and longevity.
M12 coding allows compatibility with a wide array of industrial devices
Durable construction with self extinguishing thermoplastic provides added safety
Environmentally compliant materials guarantee alignment with current regulations
Lightweight design eases handling and installation in multiple environments
Designed for more than 100 insertion and withdrawal cycles for long lasting performance
Operational temperature range ensures functionality across diverse conditions
Related links
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 5 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Brad from Molex Distribution Unit, 5 Port
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
