Molex 130006 Series Sensor Box, 5 Port, 10 m

Subtotal (1 bag of 24 units)*

€4,826.11

(exc. VAT)

€5,936.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +€201.088€4,826.11

*price indicative

RS Stock No.:
180-5549
Distrelec Article No.:
304-65-492
Mfr. Part No.:
1300068166
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Box

Number of Ports

5

Series

130006

IP Rating

IP67

Standards/Approvals

RoHS

Cable Length

10m

Number of Ways

1

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy