Molex 130010 Series Sensor Box, 5 Port, 10 m
- RS Stock No.:
- 180-5744
- Mfr. Part No.:
- 1300108048
- Manufacturer:
- Molex
Subtotal (1 unit)*
€220.64
(exc. VAT)
€271.39
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.64 |
*price indicative
- RS Stock No.:
- 180-5744
- Mfr. Part No.:
- 1300108048
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 5 | |
| Series | 130010 | |
| Housing Material | TPU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Cable Length | 10m | |
| Number of Ways | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 5 | ||
Series 130010 | ||
Housing Material TPU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Cable Length 10m | ||
Number of Ways 1 | ||
- COO (Country of Origin):
- PL
Related links
- Molex 130010 Series Sensor Box 10 m
- Molex 130006 Series Sensor Box 10 m
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Phoenix Contact SAC Series Sensor Box M12
- Bulgin BUCCANEERM Series Sensor Box Screw
- Phoenix Contact SACB-4/ 8-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, 5 Port
- Brad from Molex 120119 Series Sensor Box 10 m
