Molex 130010 Series Sensor Box, 5 Port, 10 m

Subtotal (1 bag of 24 units)*

€5,549.06

(exc. VAT)

€6,825.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +€231.211€5,549.06

*price indicative

RS Stock No.:
180-5551
Distrelec Article No.:
304-65-494
Mfr. Part No.:
1300108048
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Box

Number of Ports

5

Series

130010

Housing Material

TPU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Cable Length

10m

Number of Ways

1

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy