Lumberg Automation ASB Series Sensor Box, 8 Port
- RS Stock No.:
- 237-5918
- Mfr. Part No.:
- 11137 ASBSV 8 5
- Manufacturer:
- Lumberg Automation
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€143.60
(exc. VAT)
€176.63
(inc. VAT)
- RS Stock No.:
- 237-5918
- Mfr. Part No.:
- 11137 ASBSV 8 5
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | ASB | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series ASB | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Voltage 10V | ||
Belden Lumberg Automation Sensor Splitter Box, M12 Thread, 8 Ports - ASB Series - 11137 ASBSV 8 5
Looking for a tool to create a passive distribution network for your sensors? Choose this robust splitter box from Belden's Lumberg Automation range. It has eight ports to let you connect multiple sensors to your equipment and increase its capacity. Thermoplastic polyurethane (TPU) housing provides impact and abrasion resistance, making this a suitable option for use in challenging conditions. The unit's contacts are made of conductive copper and zinc material with a low resistance of less than or equal to 5mΩ, so you can be sure of a reliable connection.
Features & Benefits
• Current rating of 4A per port for energy efficiency and low heat dissipation
• Gold contact plating for corrosion resistance and an extended lifespan
• Wide operating temperature range of -15°C to +80°C for use in demanding conditions
• Includes an M23 quick-disconnect receptacle to connect a control cable
Applications
• Construction industry
• Material handling equipment
• Automotive industry
Is this splitter box dust-resistant?
The splitter box has an IP67 (ingress protection) rating, meaning it has full dust protection. It can also withstand immersion in up to 1m of water for 30 minutes.
Related links
- Lumberg Automation ASB Series Sensor Box, 4 Port
- Lumberg Automation ASB Series Sensor Box M8, 5 m
- Lumberg Automation ASB Series Sensor Box M8, 10 m
- Lumberg Automation ASB Series Sensor Box 10 m
- Lumberg ASBSV Series Distribution Unit, 8 Port
- Lumberg Automation ASB Series Series Actuator Hub 5m cable 8 port
- Lumberg Automation 606 Series Sensor Box Open End, 5 m
- Lumberg Automation 653 Series Sensor Box, 8 Port

