Lumberg Automation 111 Series Sensor Box, 8 Port
- RS Stock No.:
- 285-5323
- Distrelec Article No.:
- 144-75-020
- Mfr. Part No.:
- 11130
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€122.52
(exc. VAT)
€150.70
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €122.52 |
| 5 - 9 | €117.75 |
| 10 + | €112.23 |
*price indicative
- RS Stock No.:
- 285-5323
- Distrelec Article No.:
- 144-75-020
- Mfr. Part No.:
- 11130
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 111 | |
| Housing Material | TPU | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 60664-1, IEC 60529 | |
| Number of Ways | 8 | |
| Output Type | LED | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 111 | ||
Housing Material TPU | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 60664-1, IEC 60529 | ||
Number of Ways 8 | ||
Output Type LED | ||
Minimum Operating Voltage 10V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation actuator-sensor box with Fixcon connection is a sophisticated and reliable component designed to streamline connectivity in industrial and automation systems. With its advanced features, this box offers enhanced functionality and monitoring capabilities, ensuring efficient operation in diverse applications.
O-ring FKM
Related links
- Lumberg Automation 111 Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box 10 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Lumberg Automation 111 Series Sensor Box M12
- Lumberg Automation 653 Series Sensor Box, 8 Port
- Lumberg Automation ASB Series Sensor Box, 8 Port
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 606 Series Sensor Box Open End, 5 m
