Phoenix Contact SACB Series Distribution Unit
- RS Stock No.:
- 255-9755
- Mfr. Part No.:
- 1433155
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.07 |
*price indicative
- RS Stock No.:
- 255-9755
- Mfr. Part No.:
- 1433155
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Maximum Operating Voltage | 32V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 50178/VDE 0160, EC001449, IEC/EN 61810-3, CE, RoHS, Lead 7439-92-1 | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Maximum Operating Voltage 32V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 50178/VDE 0160, EC001449, IEC/EN 61810-3, CE, RoHS, Lead 7439-92-1 | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor is a AS Interface distributor with IP67 protection for one flat ribbon conductor with a straight A coded 2 position M12 socket.
As interface distributor
With IP 67 protection for one flat ribbon conductor with a straight a coded 2 position M12 socket
Related links
- Phoenix Contact Distribution Unit 2 way
- Phoenix Contact Distribution Unit 2 way, 4 port
- Phoenix Contact Distribution Unit 4 way, 4 port
- Phoenix Contact Distribution Unit 4 way
- Phoenix Contact Distribution Unit 4 port
- Phoenix Contact Distribution Unit, M12
- Phoenix Contact Distribution Unit 5 port
- Phoenix Contact SACB Series Distribution Unit 5m cable 8 port
