Rosemount 1408h Series I/O Module, IO-Link, 10 m
- RS Stock No.:
- 269-1956
- Mfr. Part No.:
- FB-5108
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€634.54
(exc. VAT)
€780.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.54 |
*price indicative
- RS Stock No.:
- 269-1956
- Mfr. Part No.:
- FB-5108
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 Connector | |
| Maximum Operating Voltage | 28V | |
| Series | 1408h | |
| Interface Type | IO-Link | |
| Housing Material | Polyamide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2 | |
| Minimum Operating Voltage | 20V | |
| Output Type | M12 Connector | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type I/O Module | ||
Inlet Connection Type M12 Connector | ||
Maximum Operating Voltage 28V | ||
Series 1408h | ||
Interface Type IO-Link | ||
Housing Material Polyamide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2 | ||
Minimum Operating Voltage 20V | ||
Output Type M12 Connector | ||
Cable Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
IO-Link master establishes the connection between the IO-Link sensor and takes the sensor data up to the control level network.
Related links
- Rosemount 1408h Series I/O Module 10 m
- Rosemount, 1408h Series IO Link Communicator Accessory for Use with Rosemount 1408H
- Rosemount, 1408h Series IO-Link Assistant Software Accessory for Use with Rosemount 1408H
- Rosemount FDA Standard
- Rosemount FDA Standard
- Rosemount FDA Standard
- Rosemount EHEDG, FDA Standard
- Rosemount, 1408h Series Patch Cable Accessory for Use with Rosemount 1408H
