SICK I/O Module, Cable
- RS Stock No.:
- 286-9885
- Mfr. Part No.:
- 2063034
- Manufacturer:
- SICK
Subtotal (1 unit)*
€537.72
(exc. VAT)
€661.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €537.72 |
*price indicative
- RS Stock No.:
- 286-9885
- Mfr. Part No.:
- 2063034
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Interface Type | Cable | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Interface Type Cable | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
Overview
The Connection box is constructed with aluminium housing and featuring circular plug-in connectors for heads A, B, and C. The cable gland connection type ensures a secure and reliable interface for power, I/O, and RS-232/RS-422 data (excluding Ethernet). With a conductor cross section of 5 x 0.5 mm² + 2 x 12 x 0.14 mm², it efficiently handles various signal types.
Operating flawlessly in temperatures ranging from -30 °C to +50 °C and achieving an IP67 enclosure rating, this connection box guarantees robustness in challenging environments. Compact and lightweight at 88 mm x 34 mm x 173 mm and 0.68 kg, respectively, it is specifically engineered for use with LMS511 Pro.
At a glance
-
Your Benefit
Applications
Related links
- SICK 20798 Series I/O module, M12
- SICK 20623 Series I/O module, M12
- SICK 20957 Series I/O module, M12
- SICK SIG300 Series I/O module 5 way, 6 port
- SICK SIG300 Series I/O module 5 way, 8 port
- SICK SIG300 Series I/O module 5 way, 4 port
- SICK CDB620 Series I/O module 2 way, 2 port
- SICK CDB650 Series I/O module 5 way, 5 port