SICK I/O Module, Cable

Subtotal (1 unit)*

€485.51

(exc. VAT)

€597.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€485.51

*price indicative

RS Stock No.:
286-9884
Mfr. Part No.:
2062346
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

I/O Module

Interface Type

Cable

Housing Material

Aluminium

IP Rating

IP67

COO (Country of Origin):
HU

Overview


The Electrical connection box is constructed with a robust aluminium housing and features three pre-wired M12 cables with circular plug-in connectors for heads A, B, and C. The cable gland connection type ensures a secure and reliable interface. With a conductor cross section of 5 x 0.5 mm² + 2 x 8 x 0.25 mm², it efficiently manages power, I/Os, and RS-232/RS-422 data (excluding Ethernet).

Operating seamlessly in temperatures ranging from -30 °C to +50 °C, and boasting an IP67 enclosure rating, this connection box guarantees resilience in diverse environments. Compact and lightweight at 88 mm x 34 mm x 173 mm and 0.65 kg, respectively, it is specifically designed for use with LMS511 Lite, LMS531 Lite, LMS11x/15x/13x/14x, MRS1000, and LMS1000, offering a reliable solution for streamlined electrical connections in various applications.

At a glance


-

Your Benefit


Applications


Related links