SICK I/O Module, Cable
- RS Stock No.:
- 286-9891
- Mfr. Part No.:
- 2079824
- Manufacturer:
- SICK
Subtotal (1 unit)*
€526.61
(exc. VAT)
€647.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.61 |
*price indicative
- RS Stock No.:
- 286-9891
- Mfr. Part No.:
- 2079824
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Interface Type | Cable | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Interface Type Cable | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
Overview
The Connection box is constructed with aluminium housing features three pre wired M12 cables, each equipped with a robust round connector (stainless steel) for heads A, B, and C. The cable gland connection type ensures a secure and reliable interface for power, I/O, and RS-232/RS-422 data (excluding Ethernet). With a conductor cross section of 5 x 0.5 mm² + 2 x 12 x 0.14 mm², it adeptly manages various signal types.
Operating seamlessly in temperatures ranging from -40 °C to +60 °C, and boasting an IP67 enclosure rating, this connection box guarantees durability in harsh conditions. Compact and lightweight at 88 mm x 34 mm x 173 mm and 0.68 kg.
At a glance
-