Weidmüller SAI Series Actuator Hub, 3 Port, 5 m
- RS Stock No.:
- 287-4627
- Distrelec Article No.:
- 301-66-923
- Mfr. Part No.:
- 1828680000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€147.13
(exc. VAT)
€180.97
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.13 |
*price indicative
- RS Stock No.:
- 287-4627
- Distrelec Article No.:
- 301-66-923
- Mfr. Part No.:
- 1828680000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Actuator Hub | |
| Number of Ports | 3 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAI | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS conform | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Actuator Hub | ||
Number of Ports 3 | ||
Maximum Operating Voltage 30V dc | ||
Series SAI | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS conform | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
Number of Ways 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.
RoHS compliant
Fire behaviour V-0
Related links
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub M12 5 m
- Weidmüller SAI Series Actuator Hub M12, 5 m
- Weidmüller SAI Series Actuator Hub 10 m
- Weidmüller SAI Passive Series Distribution Unit 5 m
- Weidmüller SAI Series Actuator Hub, 5 Port
