STMicroelectronics VD16GZ Promodule with 73 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- RS Stock No.:
- 667-410
- Mfr. Part No.:
- CAM-6GZ-073CLR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 667-410
- Mfr. Part No.:
- CAM-6GZ-073CLR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | VD16GZ | |
| For Use With | VD16GZ Image Sensor | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | VD16GZ Promodule with 73 Degree FoV Lens | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device VD16GZ | ||
For Use With VD16GZ Image Sensor | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name VD16GZ Promodule with 73 Degree FoV Lens | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Camera module designed for a seamless evaluation and integration of the VD16GZ 1.5-megapixel RGB-IR image sensor. These ready-to-use vision extensions integrate VD16GZ image sensor, lens holder, lens, and plug and play flex connection in a tiny format down to 6.5 mm square. It leverages the complete toolbox of on-chip features of the VD16GZ image sensor embedded, such as auto exposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
General purpose lens enabling various system setups
Plug and play connector to change promodules at any time
Ready for evaluation and integration
Promodule with 73 degree FoV lens
Related links
- STMicroelectronics VD16GZ Promodule with 152 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- Raspberry Pi Cameras
- STMicroelectronics Image Sensor Hardware Kit for VD55G0 VD55G0
- STMicroelectronics VB5943 VB5943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- STMicroelectronics VB1943 VB1943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- STMicroelectronics VG6640 VG6640AB1M/1 Image Sensor 45 fps Parallel/Serial, 100-Pin IM2BGA
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
