MikroElektronika MLX90641 16x12 IR array Infrared Sensor Development Module for MLX90641 Industrial Temperature Control,
- RS Stock No.:
- 296-160
- Mfr. Part No.:
- MIKROE-6306
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€75.11
(exc. VAT)
€92.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.11 |
*price indicative
- RS Stock No.:
- 296-160
- Mfr. Part No.:
- MIKROE-6306
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | MLX90641 | |
| For Use With | Industrial Temperature Control, Intrusion Detection, Visual IR Thermometers | |
| Kit Classification | Development Module | |
| Kit Name | MLX90641 16x12 IR array | |
| Standards/Approvals | ISOQAR, TUV, ISO, UKAS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device MLX90641 | ||
For Use With Industrial Temperature Control, Intrusion Detection, Visual IR Thermometers | ||
Kit Classification Development Module | ||
Kit Name MLX90641 16x12 IR array | ||
Standards/Approvals ISOQAR, TUV, ISO, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika IR array is a fully calibrated 16x12 pixels thermal IR array in an industry standard 4-lead TO39 package with digital interface. It contains 192 FIR pixels. An ambient sensor is integrated to measure the ambient temperature of the chip and supply sensor to measure the VDD. The outputs of all sensors IR, Ta and VDD are stored in internal RAM and are accessible through I2C.
Small size and low cost
Easy to integrate
Factory calibrated
Noise Equivalent Temperature Difference
I2C compatible digital interface
3.3V supply voltage
Complies with RoHS regulations
Related links
- MikroElektronika Infrared Array Sensor From Panasonic Infrared Sensor Development Module for AMG883543 Improving Office
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- MikroElektronika 16x12 R Click IS31FL373 Click Board for Visual Indicators MIKROE-6743
- MikroElektronika MIKROE-2758 16x12 G Click LED Matrix Sensor Add-On Board for IS31FL3733 for 8x8 Y Click
