MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- RS Stock No.:
- 616-993
- Mfr. Part No.:
- MIKROE-6566
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€133.34
(exc. VAT)
€164.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €133.34 | - |
| 5 + | €130.67 | 2% |
*price indicative
- RS Stock No.:
- 616-993
- Mfr. Part No.:
- MIKROE-6566
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Accelerometer | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 34 Click | |
| Standards/Approvals | OHSAS 18001, TUV, ISOQAR, UKAS, ISO27001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Accelerometer | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name Accel 34 Click | ||
Standards/Approvals OHSAS 18001, TUV, ISOQAR, UKAS, ISO27001, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Accel 34 Click is a compact add-on board for precise motion detection and monitoring applications. This board features the ADXL382-2, a wide bandwidth 3-axis MEMS accelerometer from Analog Devices. Accel 34 Click is ideal for condition-based monitoring, structural health monitoring, seismic imaging, robotics, audio and active noise cancellation, wearables, and other low-power motion detection applications.
Selectable measurement ranges
Low noise density and low power consumption
SPI interface with up to 8MHz
FSY interrupt input for FIFO trigger mode
Click Snap feature
Configurable interrupts
Related links
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
