MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- RS Stock No.:
- 730-365
- Mfr. Part No.:
- MIKROE-6629
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.74
(exc. VAT)
€78.40
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.74 |
| 5 + | €59.92 |
*price indicative
- RS Stock No.:
- 730-365
- Mfr. Part No.:
- MIKROE-6629
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Featured Device | Add On Board | |
| For Use With | Acceleration Measurement | |
| Kit Classification | Development Board | |
| Kit Name | Accel Click | |
| Standards/Approvals | ISO 9001: 2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Featured Device Add On Board | ||
For Use With Acceleration Measurement | ||
Kit Classification Development Board | ||
Kit Name Accel Click | ||
Standards/Approvals ISO 9001: 2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Power MUX 3 Click is a Compact add on board designed to manage multiple power sources in systems requiring reliable power switching and high availability. It ensures stable power delivery by intelligently selecting between available inputs.
Validation of input voltages through undervoltage and overvoltage thresholds with 256ms timing
Support for 3 independent power sources with fixed priority
EN and SHD control pin functionality for quick channel control and shutdown
Cascading capability for expanded power management systems
Related links
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Barometer 11 Click Development Board for Add On Board Pressure Measurement
- MikroElektronika Accel Click Digital Temperature Sensor Click for ADXL366 Smart Home Applications
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
