MikroElektronika MIKROE-4974 TFmini Click Infrared Distance Sensor Adapter Board for mikroBUS Socket for Four positions
- RS Stock No.:
- 247-5769
- Mfr. Part No.:
- MIKROE-4974
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 247-5769
- Mfr. Part No.:
- MIKROE-4974
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Infrared Distance Sensor | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Adapter Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | Four positions 1.25mm Connector | |
| Kit Name | TFmini Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Infrared Distance Sensor | ||
Product Type Analogue Development Kit | ||
Kit Classification Adapter Board | ||
For Use With mikroBUS Socket | ||
Featured Device Four positions 1.25mm Connector | ||
Kit Name TFmini Click | ||
Standards/Approvals No | ||
The MikroElektronika TFmini Click is an adapter Click board used to interface a compatible ToF Time of Flight LiDAR sensor with the host MCU. This board features one four positions 1.25mm connector suitable for a TFmini LiDAR module specially made to measure an object's distance. Depending on the used LiDAR module, it is possible to achieve different measurement ranges and the use of a different serial interface, such as the UART or I2C. This Click board is suitable for various industrial environments like pedestrian detection, vehicle testing, and altitude.
Low power consumption
High performance and accuracy
Allowing measuring the distance to an object
Configurable interface
Suitable for both mikroBUS power rails
Related links
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- MikroElektronika Grid-EYE Click Infrared Click Board for AMG883642 MikroBUS
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika MIKROE-5942 Adapter Board for use with mikroBUS Socket
- MikroElektronika MIKROE-4159 MP3 2 Click Adapter Board for KT403A for KT403A
