Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- RS Stock No.:
- 762-555
- Mfr. Part No.:
- 2600130041
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.11 |
*price indicative
- RS Stock No.:
- 762-555
- Mfr. Part No.:
- 2600130041
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Antenna | |
| Featured Device | WIRL-ACCE 2600130041 | |
| For Use With | 433 MHz applications | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Antenna | ||
Featured Device WIRL-ACCE 2600130041 | ||
For Use With 433 MHz applications | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Antenna is designed for optimal performance in 433 MHz applications, specifically tailored for remote control and long-distance communications, ensuring reliable connectivity in various environments.
Operates at a frequency of 433 MHz for effective communication
Utilises a dipole design, enhancing radio performance
Equipped with an SMA male connector for secure connections
Offers a Compact height of 90 mm and diameter of 12 mm
Built to withstand temperatures ranging from -40 to +80°C
Impedance of 50 Ohms for compatibility with various devices
Related links
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
