Broadcom Evaluation Kit ToF Sensor Evaluation Kit for AFBR-S50MV85I Evaluation Board
- RS Stock No.:
- 827-201
- Mfr. Part No.:
- AFBR-S50-FEK
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€222.67
(exc. VAT)
€273.88
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.67 |
*price indicative
- RS Stock No.:
- 827-201
- Mfr. Part No.:
- AFBR-S50-FEK
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | ToF Sensor | |
| Featured Device | AFBR-S50MV85I | |
| For Use With | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology ToF Sensor | ||
Featured Device AFBR-S50MV85I | ||
For Use With Evaluation Board | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- SG
Broadcom Sensor Development Tool, ToF Sensor Technology, Evaluation Kit Classification - AFBR-S50-FEK
This sensor development tool is an evaluation kit designed to support development with Time-of-Flight sensor technology. It provides a platform for integrating a ToF sensor module with an evaluation board, enabling engineers to assess sensor behaviour and performance within prototyping and test environments. The kit is supplied with components compliant with RoHS standards for use in development workflows.
Features and Benefits:
• Supports ToF sensor modules for distance measurement and detection
• Integrates with an evaluation board to simplify testing procedures
• Designed for use with the featured AFBR-S50MV85I component
• Packaged as an evaluation kit to speed prototyping and validation
• Integrates with an evaluation board to simplify testing procedures
• Designed for use with the featured AFBR-S50MV85I component
• Packaged as an evaluation kit to speed prototyping and validation
Applications
• Suitable for ToF rangefinder development tool projects
• Used with an evaluation board for sensor firmware testing
• Ideal as an evaluation kit for ToF sensors in R&D labs
• Can be used for AFBR-S50MV85I ToF module hardware validation
• Used with an evaluation board for sensor firmware testing
• Ideal as an evaluation kit for ToF sensors in R&D labs
• Can be used for AFBR-S50MV85I ToF module hardware validation
What type of sensor technology does the kit support?
It supports Time-of-Flight sensor technology for range and proximity measurements.
Which device is intended for use within this kit?
The kit is intended for use with the featured AFBR-S50MV85I ToF component.
Is the kit compliant with environmental safety directives?
The components included conform to RoHS requirements for restricted substances.
What development hardware is required to operate the kit?
An evaluation board is required to Interface with the kit for testing and development.
Related links
- Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Board for AFBR-S50MV85I
- Broadcom AFBR-FSEK50B00S Evaluation Board Evaluation Kit for AFBR-FS50B00 AFBR-FSEK50B00S
- Broadcom Evaluation Kit for AFBR-S4NxxC01x SiPM Evaluation Board Evaluation Kit for AFBR-S4N44P014M AFBR-S4NxxP014M SiPM
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- Broadcom AFBR-S4EP001 Evaluation Board Evaluation Kit for AFBR-S4EP001 AFBR-S4P11P012R SiPM
- Broadcom AFBR-S50MV68B Evalkit Proximity Sensor Evaluation Kit for ARM Cortex M0 AFBR-S50MV68B
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom AFBR-FSEK50B00E Evaluation Board Evaluation Kit for AFBRFS50B00 AFBR-FSEK50B00E
