Broadcom Evaluation Kit for AFBR-S4NxxC01x SiPM Evaluation Board Evaluation Kit for AFBR-S4N44P014M AFBR-S4NxxP014M SiPM
- RS Stock No.:
- 286-1279
- Mfr. Part No.:
- AFBR-S4E001
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€262.79
(exc. VAT)
€323.23
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.79 |
*price indicative
- RS Stock No.:
- 286-1279
- Mfr. Part No.:
- AFBR-S4E001
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | AFBR-S4N44P014M | |
| For Use With | AFBR-S4NxxP014M SiPM Family | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit for AFBR-S4NxxC01x SiPM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device AFBR-S4N44P014M | ||
For Use With AFBR-S4NxxP014M SiPM Family | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit for AFBR-S4NxxC01x SiPM | ||
Standards/Approvals RoHS | ||
Broadcom Sensor Development Tool, Evaluation Board Type, For Use With AFBR-S4NxxP014M SiPM Family - AFBR-S4E001
This sensor development tool is an evaluation kit designed to support testing and characterisation of SiPM detectors. It provides a dedicated evaluation board environment for integrating and assessing devices from the AFBR-S4NxxP014M SiPM family within laboratory and development workflows while complying with RoHS requirements.
Features and Benefits:
• Evaluation board format simplifies bench-top sensor integration
• Compatible device support enables direct SiPM performance assessment
• RoHS compliance reduces hazardous substance concerns in testing
• Enables photodetector evaluation for photon detection applications
• Compatible device support enables direct SiPM performance assessment
• RoHS compliance reduces hazardous substance concerns in testing
• Enables photodetector evaluation for photon detection applications
Applications
• Used with AFBR-S4NxxP014M family devices in lab validation
• Suitable for photodetector development workflows with AFBR devices
• Can be used for SiPM sensor development and prototype testing
• Ideal for evaluation of photon detection electronics and algorithms
• Suitable for photodetector development workflows with AFBR devices
• Can be used for SiPM sensor development and prototype testing
• Ideal for evaluation of photon detection electronics and algorithms
Which sensor devices can be mounted on this kit?
It accepts devices from the AFBR-S4NxxP014M SiPM family for direct evaluation.
What electrical platform does the board provide for testing?
The board serves as an evaluation board platform to Interface SiPM outputs with measurement equipment.
Is the kit compliant with environmental material standards?
The assembly meets RoHS material restrictions for reduced hazardous substances.
How does this tool assist photodetector development tasks?
It provides a ready evaluation environment that streamlines integration and characterisation of photodetectors during development.
Related links
- Broadcom AFBR-S4EP001 Evaluation Board Evaluation Kit for AFBR-S4EP001 AFBR-S4P11P012R SiPM
- Broadcom Evaluation Kit ToF Sensor Evaluation Kit for AFBR-S50MV85I Evaluation Board
- Broadcom AFBR-FSEK50B00S Evaluation Board Evaluation Kit for AFBR-FS50B00 AFBR-FSEK50B00S
- Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- Broadcom HFBR-1414PTZ AFBR-2418TZ Evaluation Kit for AFBR-2418TZ/AFBR-2419TZ Fiber Optic Receivers,
- Broadcom AFBR-2418TZ HFBR-1414PTZ Evaluation Kit for AFBR-2418TZ Fiber Optic Receiver, AFBR-2419TZ Fiber
