MikroElektronika Thermo-12 Development Kit for Mikroe-3636
- RS Stock No.:
- 199-9837
- Mfr. Part No.:
- MIKROE-3636
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-9837
- Mfr. Part No.:
- MIKROE-3636
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | Mikroe-3636 | |
| Kit Classification | Development Kit | |
| Kit Name | Thermo-12 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device Mikroe-3636 | ||
Kit Classification Development Kit | ||
Kit Name Thermo-12 | ||
The MikroElektronika's thermo 12 click, ±0.25°C accurate, 16-Bit digital i2C temperature sensor. A high accuracy digital temperature sensor offering breakthrough performance over a wide industrial range, housed in a 4 mm x 4 mm LFCSP package and internal band gap reference.
High performance
16-bit resolution: 0.0078°C
Voltage range: 2.7 V to 5.5 V
Programmable interrupt
Temperature range: −40°C to +150°C
16-bit resolution: 0.0078°C
Voltage range: 2.7 V to 5.5 V
Programmable interrupt
Temperature range: −40°C to +150°C
Related links
- MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- MikroElektronika Thermo 19 Click Development Kit for MAX31825 MAX31825
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika Opto Encoder-2 Development Kit for Mikroe-3634
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
- MikroElektronika AMR Current Click Development Kit for Mikroe-3812
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
