MikroElektronika Opto Encoder-2 Development Kit for Mikroe-3634
- RS Stock No.:
- 199-9836
- Mfr. Part No.:
- MIKROE-3634
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-9836
- Mfr. Part No.:
- MIKROE-3634
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | Mikroe-3634 | |
| Kit Classification | Development Kit | |
| Kit Name | Opto Encoder-2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device Mikroe-3634 | ||
Kit Classification Development Kit | ||
Kit Name Opto Encoder-2 | ||
Standards/Approvals RoHS | ||
The MikroElektronika's opto-encoder 2 click, It is smallest optical encoder employing reflective technology for motion control purpose. It offers option of either single channel or two-channel quadrature digital output. It Being TTL compatible, great design-in flexibility and easy integration.
Reflective technology
Surface mount small outline leadless package
Two channel quadrature output for direction sensing
TTL compatible output
Single 5V supply
Related links
- MikroElektronika Opto Encoder 3 Click Development Kit for Mikroe-3710
- MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Opto Encoder Click TCUT1600X01 MikroBus Click Board for 76mm Core Tape, mm MIKROE-2549
- MikroElektronika OPTO Click VO2630 Development Kit for MikroBus MIKROE-1196
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika Thermo-12 Development Kit for Mikroe-3636
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
