STMicroelectronics Temperature Probe Kit Based on STTS22H Evaluation Board Evaluation Board for STTS22H STTS22H
- RS Stock No.:
- 201-4407
- Mfr. Part No.:
- STEVAL-MKI200V1K
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€34.69
(exc. VAT)
€42.67
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.69 |
*price indicative
- RS Stock No.:
- 201-4407
- Mfr. Part No.:
- STEVAL-MKI200V1K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | STTS22H | |
| For Use With | STTS22H | |
| Kit Classification | Evaluation Board | |
| Kit Name | Temperature Probe Kit Based on STTS22H | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device STTS22H | ||
For Use With STTS22H | ||
Kit Classification Evaluation Board | ||
Kit Name Temperature Probe Kit Based on STTS22H | ||
Standards/Approvals RoHS | ||
The STMicroelectronics temperature probe kit is based on STTS22H. It provides the complete STTS22H pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
User friendly STTS22H board
Complete STTS22H pinout for a standard DIL 24 socket
Fully compatible with and STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-MIC003V1 Microphone Coupon Board Based on the IMP34DT05 Digital MEMS Evaluation Board for
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
