Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor Pressure Sensor for 25131308xxx01 Arduino
- RS Stock No.:
- 202-5939
- Distrelec Article No.:
- 303-76-119
- Mfr. Part No.:
- 2513254510091
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€84.49
(exc. VAT)
€103.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.49 |
*price indicative
- RS Stock No.:
- 202-5939
- Distrelec Article No.:
- 303-76-119
- Mfr. Part No.:
- 2513254510091
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | 25131308xxx01 | |
| For Use With | Arduino | |
| Kit Name | Evaluation-Kits for Differential Pressure Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device 25131308xxx01 | ||
For Use With Arduino | ||
Kit Name Evaluation-Kits for Differential Pressure Sensor | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik differential pressure sensor evaluation board provides a straightforward and cost-effective option to test and evaluate the differential pressure sensors . It can be connected to the host controller (e.g. Arduino) using I2C interface pins. Pressure measuring range is from -0.1 kPa to 0.1 kPa.
It has I2C digital interface
The included differential pressure sensor is a MEMS based 15-bit piezo resistive pressure sensor with a digital I2C and an analogue interface.
Related links
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor Pressure Sensor for 25131308xxx01 Arduino
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Wurth Elektronik Evaluation-Kits for Absolute Pressure Sensor Pressure Sensor for 2.5110202133E012
- Wurth Elektronik Evaluation-Kits for 3 Axis Acceleration Sensor Pressure Sensor for 2533020201600 2609017281000
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Wurth Elektronik Evaluation-Kits for Temperature Sensor IC Temperature Sensor Evaluation Board for 2521020222500
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510192 Arduino
