STMicroelectronics Blind-spot educational tool connector board with EV-VN7xxx connector Evaluation Board Evaluation
- RS Stock No.:
- 206-6027
- Distrelec Article No.:
- 302-93-537
- Mfr. Part No.:
- AEK-CON-BSPOTV1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6027
- Distrelec Article No.:
- 302-93-537
- Mfr. Part No.:
- AEK-CON-BSPOTV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Development Kit | |
| Sensor Technology | Evaluation Board | |
| Featured Device | EV-VN7xxx | |
| For Use With | FDA903D | |
| Kit Classification | Evaluation Board | |
| Kit Name | Blind-spot educational tool connector board with EV-VN7xxx connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Development Kit | ||
Sensor Technology Evaluation Board | ||
Featured Device EV-VN7xxx | ||
For Use With FDA903D | ||
Kit Classification Evaluation Board | ||
Kit Name Blind-spot educational tool connector board with EV-VN7xxx connector | ||
Standards/Approvals RoHS | ||
The STMicroelectronics AEK-CON-BSPOTV1 board is principally a connector board for the Blind-spot Educational Tool actuators and loads. It conveniently arranges all the wire connections from the AEKD-BLINDSPOTA1 into a single 8-pin connector, and has another connector for the EV-VN7050AS board that drives a DC geared motor for the conveyor belt.
Host connector for EV-VN7xxx board type
3 pins available for Hall sensor connection
Side connector for LED string driving
Two connectors on the under side to supply the system and the AEK-LED-21DISM1 LED driving board
8-pin connector for AEKD-BLINDSPOTA1:
2 pins for DC motor driving
Related links
- STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board Evaluation Board Development Boards & Kits for DC Motor
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- STMicroelectronics Motor Evaluation Board Brushless DC Motor for SPC560P & L9908 for BLCD Motor
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
