MikroElektronika Hydro Probe Click Sensor Board for MCP3221, MIC1557
- RS Stock No.:
- 216-2632
- Mfr. Part No.:
- MIKROE-4131
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.91 |
| 5 - 9 | €9.65 |
| 10 + | €9.41 |
*price indicative
- RS Stock No.:
- 216-2632
- Mfr. Part No.:
- MIKROE-4131
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MCP3221, MIC1557 | |
| Kit Classification | Sensor Board | |
| Kit Name | Hydro Probe Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MCP3221, MIC1557 | ||
Kit Classification Sensor Board | ||
Kit Name Hydro Probe Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Hydro Probe Click uses the capacitive soil moisture sensor based on capacitive changes that are used to detect the volumetric water content of the soil. It based its operation on capacitive measurement, which has a great advantage over resistive measurement. This Click board can only qualitatively test the humidity of the soil and cant measure quantitatively.
Interface = I2C
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Force 3 Click for MCP3221 MCP3221
- MikroElektronika Heater Click Temperature Sensor Temperature Sensor Board for MCP3221, TMP235
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika BARCODE 3 Click Click Sensor Sensor Board for Barcode 3 Click Sensor Board Industrial Use
