MikroElektronika Accel 14 Click for IIS3DWB

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€62.16

(exc. VAT)

€76.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€62.16-
5 - 9€59.045%
10 +€55.9410%

*price indicative

RS Stock No.:
216-2639
Mfr. Part No.:
MIKROE-4185
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

IIS3DWB

Standards/Approvals

RoHS

Kit Name

Accel 14 Click

The MikroElektronika Accel 14 Click is digital acceleration and vibration sensor Click board. It features an ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor, labelled as IIS3DWB, from STMicroelectronics. This Click board allows selectable full-scale acceleration measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three axes, and it’s capable of measuring accelerations with a bandwidth up to 6 kHz with an output data rate of 26.7 kHz

Interface = GPIO, IPC

Compatibility = mikroBUS

Click board size = S (28.6 x 25.4 mm)

Input voltage = 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy