MikroElektronika Accel 11 Click for BMA456
- RS Stock No.:
- 188-5520
- Mfr. Part No.:
- MIKROE-3440
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-5520
- Mfr. Part No.:
- MIKROE-3440
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | BMA456 | |
| Kit Name | Accel 11 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device BMA456 | ||
Kit Name Accel 11 Click | ||
Standards/Approvals RoHS | ||
Accel 11 click features an ultra-low power triaxial accelerometer sensor with embedded intelligence, labeled as the BMA456. This Click board™ allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any type of acceleration pattern change), orientation, and more. It features an onboard data processing, offering the acceleration data directly, over the standard I2C or SPI interface.
Accel 11 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Related links
- MikroElektronika Accel 14 Click for IIS3DWB
- MikroElektronika Accel Click Digital Temperature Sensor Click for ADXL366 Smart Home Applications
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika Accel 13 Click Development Kit for IIS2DLPC MIKROSDK
- MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- MikroElektronika Accel 7 Click Board
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
