MikroElektronika Magneto 8 Click Add On Board for AS5601 AS5601
- RS Stock No.:
- 216-2644
- Mfr. Part No.:
- MIKROE-4204
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.21 |
*price indicative
- RS Stock No.:
- 216-2644
- Mfr. Part No.:
- MIKROE-4204
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS5601 | |
| For Use With | AS5601 | |
| Kit Classification | Add On Board | |
| Kit Name | Magneto 8 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device AS5601 | ||
For Use With AS5601 | ||
Kit Classification Add On Board | ||
Kit Name Magneto 8 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Magneto 8 Click is a compact add-on board that contains an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. This board features the AS5601, 12-bit programmable contactless encoder IC from AMS-AG. This Click board is based on a planar Hall sensor technology, supports industry-standard I2C interface, and it measures the orthogonal component of the flux density (Bz) from an external magnet. It also provides a smart low-power mode which automatically reduces power consumption.
Interface = GPIO, I2C
Compatibility = mikroBUS
Click board size = S (28.6 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika Magneto 10 Click Magnetometer Sensor Add On Board for MLX90392 MikroBus
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika Magneto 11 Click Position Sensor Add On Board for AS5510 mikroBUS Socket
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
