MikroElektronika Altitude 4 Click for NPA-201 NPA-201
- RS Stock No.:
- 216-7481
- Mfr. Part No.:
- MIKROE-4127
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7481
- Mfr. Part No.:
- MIKROE-4127
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | NPA-201 | |
| For Use With | NPA-201 | |
| Standards/Approvals | RoHS | |
| Kit Name | Altitude 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device NPA-201 | ||
For Use With NPA-201 | ||
Standards/Approvals RoHS | ||
Kit Name Altitude 4 Click | ||
The MikroElektronika Altitude 4 Click introduces an absolute pressure sensor with digital output for low-cost applications labelled as NPA-201. Altitude 4 click employs a MEMS pressure sensor with a signal-conditioning IC to provide accurate pressure measurements from 260 to 1260 mBar.
Interface I2C
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Altitude 6 Click Pressure Sensor Add On Board for MS5611-01BA03-50 MikroBus
- MikroElektronika Fan 4 Click for LTC1695
- MikroElektronika Digi Pot 4 Click for MAX5494
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika Force 4 Click for HSFPAR003A HSFPAR003A
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
