MikroElektronika Light Mix-Sens Click for TMD 37253 TMD37253
- RS Stock No.:
- 216-7488
- Mfr. Part No.:
- MIKROE-4148
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.94 |
*price indicative
- RS Stock No.:
- 216-7488
- Mfr. Part No.:
- MIKROE-4148
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | TMD 37253 | |
| For Use With | TMD37253 | |
| Standards/Approvals | RoHS | |
| Kit Name | Light Mix-Sens Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device TMD 37253 | ||
For Use With TMD37253 | ||
Standards/Approvals RoHS | ||
Kit Name Light Mix-Sens Click | ||
The MikroElektronika Light mix-sense Click is carrying TMD37253, an advanced proximity measurement, colour sense (RGBC+IR), and digital ambient light sensing (ALS) device. The TMD37253 slim module package has been designed to accommodate a single hole aperture approach that incorporates an IR LED and factory calibrated LED driver.
Interface I2C
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika TMR mix-sens Click 3D Magnetic Sensor MikroBus Click Board for RR121-3C63-311 LM3914,
- MikroElektronika MCurrent Sens Click Current Sensor Measurement Board for MCP3564R MikroBUS Socket
- MikroElektronika ML Vibro Sens Click Motion Sensor Development Board for FXLS8974CF MikroBus
- MikroElektronika Smart Sens Click Inertial Measurement Unit (IMU) - 6 DoF Add On Board for BHI260 mikroBUS Socket
- MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- MikroElektronika Light 4 Click Light Sensor MikroBus Click Board for TSL2585 Industrial Use
- MikroElektronika UVC Light Click LED Driver for TPS61169, 3535UVC1W
- MikroElektronika Color 20 Click Light Sensor Sensor Board for MIKROE 6547 VEML6046X00
