MikroElektronika UVC Light Click LED Driver for TPS61169, 3535UVC1W
- RS Stock No.:
- 249-4063
- Mfr. Part No.:
- MIKROE-4177
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.35 | - |
| 5 - 9 | €41.26 | 2% |
| 10 + | €40.24 | 4% |
*price indicative
- RS Stock No.:
- 249-4063
- Mfr. Part No.:
- MIKROE-4177
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | TPS61169, 3535UVC1W | |
| Kit Classification | LED Driver | |
| Standards/Approvals | RoHS | |
| Kit Name | UVC Light Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device TPS61169, 3535UVC1W | ||
Kit Classification LED Driver | ||
Standards/Approvals RoHS | ||
Kit Name UVC Light Click | ||
The MikroElektronika UVC Light Click is Click board™ with ultraviolet LEDs with 275nm wavelength which can be complemented with UVC Click for measuring exact dose of UV radiation. UVC radiation refers to wavelengths shorter than 280 nm.
Type LED Drivers, UVC Light
Interface GPIO
Related links
- MikroElektronika UVC Click Ultraviolet (UV) Sensor MikroBus Click Board for GUVC-T21GH
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4965 LED Driver 13 Click LED Driver Add On Board for A80604-1 for mikroBUS Socket
