Infineon MS2GO Current Sensor for TLI4971 Inverter/Converter

Subtotal (1 unit)*

€22.01

(exc. VAT)

€27.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.01

*price indicative

RS Stock No.:
225-1583
Mfr. Part No.:
TLI4971 MS2GO
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Management Development Kit

Sensor Technology

Current Sensor

Featured Device

TLI4971

For Use With

Inverter/Converter

Standards/Approvals

RoHS

Kit Name

MS2GO

The Infineon coreless current sensors with the new TLI4971. Our sensor relies on a Hall-based magnetic sensing principle with an integrated current rail offering smallest footprint resulting in an overall system size reduction. In addition a differential measurement principle makes the current sensor stray-field robust, furthermore an ultra- fast analogue output path offers a bandwidth of up to 120kHz. Paired with 2 programmable overcurrent channels the current sensor is a perfect fit for industrial applications such as drives and inverters. For evaluation purposes of the latest XENSIV current sensor TLI4971 we rely on our proven evaluation concept of Shield2Go and 2GO Kits.

Sensor Shield board description & schematic

MCU board description & schematic

Current2Go Eva kit GUI description & installation procedure

GUI operation with MS2Go kit in electric drive application example

MS2Go, S2Go kit and companion board order information

MS2Go and S2Go kit use cases

970

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy