Sensirion 4th Generation High-Accuracy Ultra-Low-Power 16 Bit Relative Humidity and Temperature Sensor Platform

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.38

(exc. VAT)

€63.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€51.38
5 - 9€50.08
10 +€48.82

*price indicative

RS Stock No.:
232-0568
Mfr. Part No.:
SEK-SHT41-AD1B-Sensors
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Temperature & Humidity Sensor

Featured Device

SHT4x

For Use With

SHT4x

Kit Classification

Development Kit

Standards/Approvals

RoHS

Kit Name

4th Generation High-Accuracy Ultra-Low-Power 16 Bit Relative Humidity and Temperature Sensor Platform

COO (Country of Origin):
CH
The Sensirion Evaluation Kit for SHT41 is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. The I2C interface provides several preconfigured I2C addresses and maintains an ultra-low-power budget.

Variable power heater

NIST traceability

JEDEC JESD47 qualification

Mature technology from global market lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy