Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- RS Stock No.:
- 236-5204
- Mfr. Part No.:
- SEK-SHT41I-AD1B-Sensors
- Manufacturer:
- Sensirion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.03
(exc. VAT)
€57.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.03 |
| 5 - 9 | €46.44 |
| 10 + | €45.88 |
*price indicative
- RS Stock No.:
- 236-5204
- Mfr. Part No.:
- SEK-SHT41I-AD1B-Sensors
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | SEK-SHT41I-AD1B-Sensors | |
| For Use With | SHT41I-AD1B | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Eval Kit for SHT41I-AD1B Humidity & Temperature | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device SEK-SHT41I-AD1B-Sensors | ||
For Use With SHT41I-AD1B | ||
Kit Classification Evaluation Kit | ||
Kit Name Eval Kit for SHT41I-AD1B Humidity & Temperature | ||
Standards/Approvals RoHS | ||
The Sensirion SHT4xI series is an industrial-grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD and robustness requirements of industrial applications. The sensors can be interfaced via several preconfigured I2C addresses with I2C fast mode plus and CRC checksum.
Relative humidity accuracy of up to ±2 %RH
Temperature accuracy of up to ±0.2 °C
Supply voltage of 2.3 V to 5.5 V
Average current of 21 μA
I2C fast mode plus, CRC checksum
Operating range of 0 to 100 %RH, -40to125 °C
Fully functional in condensing environment
Related links
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Temperature Evaluation Kit SHT41A Humidity SHT41A-AD1B
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40I-HD1B SHT40I-HD1B
- Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Sensirion Digital Humidity Sensor SHT35 and SEK Temperature Sensor Evaluation Kit for SHT35
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40-AD1F SHT40-AD1F
- Sensirion Sensor Development Tool Temperature, Humidity Development Kit for SHT45-AD1B-R2 SHT45-AD1B
