Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.03

(exc. VAT)

€57.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.03
5 - 9€46.44
10 +€45.88

*price indicative

RS Stock No.:
236-5203
Mfr. Part No.:
SEK-SHT40I-AD1B-Sensors
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Temperature & Humidity Sensor

Featured Device

SEK-SHT40I-AD1B-Sensors

For Use With

SHT40I-AD1B

Kit Classification

Evaluation Kit

Kit Name

Eval Kit for SHT40I-AD1B Humidity & Temperature

Standards/Approvals

RoHS

The Sensirion SHT4xI series is an industrial-grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD and robustness requirements of industrial applications. The sensors can be interfaced via several preconfigured I2C addresses with I2C fast mode plus and CRC checksum.

Relative humidity accuracy of up to ±2 %RH

Temperature accuracy of up to ±0.2 °C

Supply voltage of 2.3 V to 5.5 V

Average current of 21 μA

I2C fast mode plus, CRC checksum

Operating range of 0 to 100 %RH, -40to125 °C

Fully functional in condensing environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy