Sensirion Temperature Evaluation Kit SHT41A Humidity, Temperature Evaluation Kit for SHT41A SHT41A-AW1B, SHT41A-AD1B
- RS Stock No.:
- 245-5821
- Mfr. Part No.:
- SEK-SHT41A-AD1B-Sensors
- Manufacturer:
- Sensirion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.03
(exc. VAT)
€57.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.03 |
| 5 - 9 | €46.44 |
| 10 + | €45.88 |
*price indicative
- RS Stock No.:
- 245-5821
- Mfr. Part No.:
- SEK-SHT41A-AD1B-Sensors
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Humidity, Temperature | |
| Featured Device | SHT41A | |
| For Use With | SHT41A-AW1B, SHT41A-AD1B | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Temperature Evaluation Kit SHT41A | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Humidity, Temperature | ||
Featured Device SHT41A | ||
For Use With SHT41A-AW1B, SHT41A-AD1B | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Temperature Evaluation Kit SHT41A | ||
The Sensirion Temperature Evaluation kit is a kit for SHT41A sensors.
2.3 V to 5.5 V supply voltage
Includes three SHT41A on FPCB
One RJ45 adapter cable also included
Related links
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Sensor Development Tool Temperature, Humidity Development Kit for SHT45-AD1B-R2 SHT45-AD1B
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion 4th Generation High-Accuracy Ultra-Low-Power 16 Bit Relative Humidity and Temperature Sensor Platform
- Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Sensirion Digital Humidity Sensor SHT35 and SEK Temperature Sensor Evaluation Kit for SHT35
