Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40I-HD1B SHT40I-HD1B
- RS Stock No.:
- 262-5417
- Mfr. Part No.:
- SEK-SHT40I-HD1B-Sensors
- Manufacturer:
- Sensirion
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€47.03
(exc. VAT)
€57.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
- Plus 8 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.03 | - |
| 5 - 9 | €46.44 | 1% |
| 10 + | €45.88 | 2% |
*price indicative
- RS Stock No.:
- 262-5417
- Mfr. Part No.:
- SEK-SHT40I-HD1B-Sensors
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | SHT40I-HD1B | |
| For Use With | SHT40I-HD1B | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AD1ABC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device SHT40I-HD1B | ||
For Use With SHT40I-HD1B | ||
Kit Classification Evaluation Kit | ||
Kit Name AD1ABC | ||
Standards/Approvals RoHS | ||
The Sensirion Sensors from the SHT4xI analogue sensor family, currently represented by the SHT40I analogue, deliver an analogue voltage output with several available output characteristics. An optional periodic variable power heater allows for operation in highly demanding environments, such as constant high humidity and condensing atmospheres. The four pin dual flat no leads package is suitable for surface mount technology processing. Options equipped with patented filter membranes enable operation in harshest environments.
Fully functional in condensing environment
Mature technology from global market leader
Variable power heater
High driver strength
Related links
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40-AD1F SHT40-AD1F
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3
- Sensirion Digital Humidity Sensor SHT35 and SEK Temperature Sensor Evaluation Kit for SHT35
- Sensirion Temperature Evaluation Kit SHT41A Humidity SHT41A-AD1B
