MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
- RS Stock No.:
- 247-5755
- Mfr. Part No.:
- MIKROE-4944
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 247-5755
- Mfr. Part No.:
- MIKROE-4944
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Absolute Pressure Sensor | |
| Featured Device | BM1390GLV-Z | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Pressure 17 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Absolute Pressure Sensor | ||
Featured Device BM1390GLV-Z | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Pressure 17 Click | ||
The MikroElektronika Pressure 17 Click is a compact add on board that contains a board mount pressure sensor. This board features the BM1390GLV Z which is a high precision piezo resistive pressure sensor from Rohm Semiconductor. The BM1390GLV Z comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from 300hPa up to 1300hPa . This Click board is suitable for pressure measurements in automotive applications, industrial and consumer applications.
Low power consumption
High precision
MEMS based piezo resistive sensing principle
Built in temperature compensation function
Interrupt feature
Related links
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
- MikroElektronika Pressure 16 Click Absolute Pressure Sensor Add On Board for WSEN-PADS (2511020213301) mikroBUS Socket
- MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- MikroElektronika Proximity 17 Click Proximity Sensor Add On Board for TMD2635 mikroBUS Socket
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika 6DOF IMU 17 Click Motion Sensor Add On Board for IIM-42652 mikroBUS Socket
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
