Okdo Digital Push Button Sensor Sensor Board for TS2140 Micro:bit and Arduino
- RS Stock No.:
- 257-6765
- Mfr. Part No.:
- TS2140-A
- Manufacturer:
- Okdo
Bulk discount available
Subtotal (1 unit)*
€5.85
(exc. VAT)
€7.20
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.85 |
| 5 - 9 | €5.68 |
| 10 + | €5.57 |
*price indicative
- RS Stock No.:
- 257-6765
- Mfr. Part No.:
- TS2140-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | TS2140 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Digital Push Button Sensor | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device TS2140 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Digital Push Button Sensor | ||
- COO (Country of Origin):
- CN
The Okdo TelePort digital button sensor with a tact switch. When the button is pressed, the low signals will be output; when the button is released, the high levels will be output. It is compatible with a large number of MCU control boards like Raspberry Pi SBC, Microbit boards and Arduino boards.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
A tactile push button switch that outputs HIGH when pressed, LOW when released
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Hall Magnetic Sensor Module Sensor Board for TS2138 Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo Soil Moisture Sensor Module Sensor Board for TS2136 Micro:bit and Arduino
- Okdo Collision Crash Sensor Module Sensor Board for TS2139 Micro:bit and Arduino
- Okdo Steam Sensor Module Temperature Sensor Temperature Sensor Board for TS2167 Micro:bit and Arduino
- Okdo LM35 Temperature Sensor Module Temperature Sensor Temperature Sensor Board for TS2151 Micro:bit and Arduino
- Okdo Water Level Sensor Module Sensor Board for TS2135 Micro:bit and Arduino
- Okdo Passive Buzzer Module Sensor Board for 3.3-5V Passive Buzzer Component, Oscillation Circuit Micro:bit and Arduino
