STMicroelectronics Evaluation Board Evaluation Kit for LSM6DSV16BX Adapter LSM6DSV16BX
- RS Stock No.:
- 261-5090
- Mfr. Part No.:
- STEVAL-MKI237KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 261-5090
- Mfr. Part No.:
- STEVAL-MKI237KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | LSM6DSV16BX Adapter | |
| For Use With | LSM6DSV16BX | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device LSM6DSV16BX Adapter | ||
For Use With LSM6DSV16BX | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics LSM6DSV16BX adapter kit for standard DIL24 socket with QVAR and bone conduction functionalities, this evaluation kit is based on an ad hoc PCB, mounting the LSM6DSV16BX inertial module. There are two different boards inside STEVAL-MKI237KA.The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
User friendly LSM6DSV16BX board
Complete LSM6DSV16BX pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Power Management for L6564 for Low Power Applications
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Motor Controller for STGIPN3H60
