Wurth Elektronik Evaluation Board WSEN-ISDS Evaluation Board Evaluation Board for 2536030320001 Evaluation
- RS Stock No.:
- 271-6824
- Mfr. Part No.:
- 2536030320091
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.17 |
*price indicative
- RS Stock No.:
- 271-6824
- Mfr. Part No.:
- 2536030320091
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | 2536030320001 | |
| For Use With | Evaluation | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board WSEN-ISDS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device 2536030320001 | ||
For Use With Evaluation | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board WSEN-ISDS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation board of the IMU 6 axis sensor provides an opportunity to verify the sensor performance and develop a prototype using an extension board e.g. sensor shield for Arduino. It can be directly plugged to sensor shield using the mounted I2C and SPI interface pins. The evaluation board can also be mounted on a bread board using through hole pin header connections.
16 bit digital ultra low power
High performance MEMS sensor
Includes 3 axis linear accelerometer and 3 axis gyroscope
Digital host interface offers either I2C or SPI to communicate
Related links
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation Board Evaluation Board for 2609011091000 Host MCU
- Wurth Elektronik Evaluation Board 2.617029022e+12 M-BUS Evaluation Board for Connector 2.4 GHz 2617029022001
- Wurth Elektronik Evaluation Board 2.611149021e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149021001
- Wurth Elektronik Evaluation Board 2.618019382e+12 Radio Evaluation Board for Connector 868 MHz 2618019382001
- Wurth Elektronik Evaluation Board 2.611149022e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149022001
- Wurth Elektronik Evaluation Board 2.605049283e+12 M-BUS Evaluation Board for Connector 868 MHz 2605049283001
- Wurth Elektronik Evaluation Board 2.609059283e+12 M-BUS Evaluation Board for Connector 868 MHz 2609059283001
