L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€63.92

(exc. VAT)

€78.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€63.92
10 +€58.57

*price indicative

RS Stock No.:
287-007
Mfr. Part No.:
CPMS9MF-2.5
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

DB9

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Female

Connector Gender B

Male

Cable Length

2.5ft

Jacket Colour

Pantone 445C

Standards/Approvals

UL STYLE: 2464, RoHS Compliant

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com heavy-duty D-Sub cable is designed for seamless connectivity in various applications. Engineered with precision, this cable ensures optimal data transfer reliability and performance. With its robust construction, including a PVC jacket and tin coated copper wires, users can trust that their connections will remain secure and efficient. This product is particularly suitable for environments where data integrity and durability are paramount, featuring enhancements such as a moulded hold for strain relief and additional shielding to prevent interference.

Equipped with tinned copper wires for superior conductivity

Includes robust shielding to minimise signal interference

Compatible with various devices making it versatile for multiple applications

Compliant with RoHS standards which ensuring eco friendly manufacturing

Prefixed with clear colour identification for easy wiring

Individually packaged for retail convenience and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy