L-Com Female D-Sub 37-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-029
- Mfr. Part No.:
- CSMN37MF-2.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €119.40
View bulk pricing optionsSubtotal (1 unit)*
€142.80
(exc. VAT)
€175.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €142.80 | - |
| 10 + | €130.86 | €119.40 |
*price indicative
- RS Stock No.:
- 287-029
- Mfr. Part No.:
- CSMN37MF-2.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Male | |
| Number of Contacts B | 37 | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 37-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Male | ||
Number of Contacts B 37 | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe moulded cable offers an exceptional solution for reliable data transmission between DB37 male and female connectors. Designed for versatility, it ensures seamless communication between various devices in demanding environments. The cable has light grey PVC jacket not only safeguards the internal wiring but also provides flexibility, making it easy to install even in tight spaces.
Premium quality connectors support stable data transmission
37 conductor cables ensure high compatibility across systems
Designed for easy installation in constrained spaces
Shielded with metal foil to reduce electromagnetic interference
Individually packaged to maintain product integrity during transit
Tested for continuity to ensure reliable operation
Related links
- L-Com Female D-Sub 9-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CSMN Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub 50-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
