L-Com Female DB9 to Male DB9 Cable Assembly, 10 ft Polyvinyl Chloride, CPMS9MF Series
- RS Stock No.:
- 297-714
- Mfr. Part No.:
- CPMS9MF-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.63
(exc. VAT)
€112.70
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €91.63 |
| 10 + | €84.04 |
*price indicative
- RS Stock No.:
- 297-714
- Mfr. Part No.:
- CPMS9MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Pantone 445C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CPMS9MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Pantone 445C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CPMS9MF | ||
RoHS Status: Exempt
The L-Com heavy-duty D-Sub cable is designed to ensure optimal data transfer and connectivity in various applications. Featuring a robust design with PVC jacket and tinned copper wiring, this cable provides superior durability and reliability for both professional and home environments. The specifically engineered wire map guarantees a seamless connection between DB9 male and female connectors, making it ideal for communications equipment, industrial applications, and more.
Meets RoHS compliance standards supporting environmentally friendly practices
Supplied with moulded holds and thumb screws for secure installation
Optional use hardware is included for added flexibility in applications
Explicit length tolerances ensure precise installation without guesswork
Related links
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
