L-Com Female DB9 to Male DB9 Cable Assembly, 50 ft Polyvinyl Chloride, CPMS9MF Series
- RS Stock No.:
- 287-009
- Mfr. Part No.:
- CPMS9MF-50
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€292.00
(exc. VAT)
€359.16
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.00 |
*price indicative
- RS Stock No.:
- 287-009
- Mfr. Part No.:
- CPMS9MF-50
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Cable Length | 50ft | |
| Jacket Colour | Pantone 445C | |
| Standards/Approvals | RoHS | |
| Series | CPMS9MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Cable Length 50ft | ||
Jacket Colour Pantone 445C | ||
Standards/Approvals RoHS | ||
Series CPMS9MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com heavy-duty D-Sub cable is designed for optimal data transfer, offering superior performance for your interconnection needs. The cable features a premium design, utilising stranded tinned copper conductors and a PVC jacket for enhanced flexibility and durability. With a DB9 male to DB9 female configuration, it seamlessly delivers reliable signal integrity, whether in industrial, commercial, or home applications. The cable supports various lengths up to 50 feet, ensuring adaptability for a wide range of installations.
Available in various lengths accommodating diverse installation requirements
Braided copper shield minimises electromagnetic interference for clear signal quality
Includes a comprehensive wire map for straightforward connection setup
Complies with RoHS standards which ensuring environmentally responsible usage
Tested for continuity guaranteeing performance and reliability
Related links
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Female D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly, 50 ft Polyvinyl Chloride
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
