L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€112.96

(exc. VAT)

€138.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€112.96-
10 +€103.508%

*price indicative

RS Stock No.:
287-010
Mfr. Part No.:
CRMN15MF-25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Female

Cable Length

25ft

Jacket Colour

Light Grey

Standards/Approvals

CE2011/65/EU, RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com Series cable assembly delivers exceptional connectivity solutions for a variety of applications. Designed with precision, it ensures reliable performance while meeting strict compliance standards. This cable features 15 contacts made of gold plated materials, enhancing connection integrity and durability. With a lightweight PVC jacket in a tasteful light grey shade, it not only blends seamlessly into your environment but also offers superior protection against wear and tear.

Light grey colour ensures it fits discreetly into diverse environments

Includes optional use hardware for added convenience

Suitable for both panel mount and cable interconnections

Tested for continuity to guarantee performance and reliability

Manufactured in compliance with rigorous industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy