L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly, 25 ft PVC, CPMS Series
- RS Stock No.:
- 297-775
- Mfr. Part No.:
- CPMS9MM-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€185.42
(exc. VAT)
€228.07
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.42 |
*price indicative
- RS Stock No.:
- 297-775
- Mfr. Part No.:
- CPMS9MM-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 25ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL, RoHS | |
| Series | CPMS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 25ft | ||
Jacket Colour Grey | ||
Standards/Approvals UL, RoHS | ||
Series CPMS | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com cable assembly is designed to facilitate seamless data transfer, ensuring robust connectivity and efficient performance. Offering a length of 25 feet, this product is perfect for a variety of applications where distance matters. Constructed from high quality materials, including tinned copper wire and PVC jacket, it guarantees reliability and durability over time.
Includes an effective wire mapping feature for quick reference
Designed for optimal data transfer rates with minimal interference
Compatible with a range of devices for versatile use
Lightweight design for ease of handling and installation
Related links
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly CPMS Series
- L-Com Male D-Sub 15-Pin to Female DB15 Cable Assembly CPMS Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
